Available Replacements
Non-RoHS Equivalent
4308R-102-431 4308R-102-431 Bourns
4308R-102-431

Bourns

In Stock: 600

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4308R-102-431LF

Res Thick Film NET 430 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film NET 430 Ohm 2% 1W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Search Keywords: 4308R102431LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4308R-102-431LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating: 1 W
Power Rating per Resistor: 0.3 W
Resistance Value: 430 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4308R-102-431LF discontinued?
Yes, 4308R-102-431LF from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4308R-102-431LF RoHS compliant?
Yes, 4308R-102-431LF is RoHS compliant.
What is the lead time for 4308R-102-431LF?
The standard lead time for 4308R-102-431LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!