Available Replacements
Non-RoHS Equivalent
4308R-101-472 4308R-101-472 Bourns
4308R-101-472

Bourns

In Stock: 55

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4308R-101-472LF

The 4308R-101-472LF is an 8-pin, bussed thick-film resistor network in a low-profile molded SIP package, with a resistance of ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 4308R-101-472LF is an 8-pin, bussed thick-film resistor network in a low-profile molded SIP package, with a resistance of 4.7 kΩ.
Search Keywords: 4308R101472LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4308R-101-472LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    7
  • Number of Terminals:
    8
  • Power Rating:
    1 W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4308R-101-472LF RoHS compliant?
Yes, 4308R-101-472LF is RoHS compliant.
What is the lead time for 4308R-101-472LF?
The standard lead time for 4308R-101-472LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,041
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.31
100
$2.12
250
$1.90
500
$1.74
1,000
$1.60
2,500
$1.59
5,000
$1.41
7,500 +
$1.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!