Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4308R-101-152LF

The 4308R-101-152LF is an 8-pin, bussed thick film resistor network in a low-profile molded SIP package, with a resistance of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 4308R-101-152LF is an 8-pin, bussed thick film resistor network in a low-profile molded SIP package, with a resistance of 1.5 kOhms.
Search Keywords: 4308R101152LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4308R-101-152LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 7
Number of Terminals: 8
Power Rating: 1 W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 1.5 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4308R-101-152LF RoHS compliant?
Yes, 4308R-101-152LF is RoHS compliant.
What is the lead time for 4308R-101-152LF?
The standard lead time for 4308R-101-152LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.57
100
$1.41
250
$1.36
500
$1.35
1,000
$1.31
2,500
$1.30
5,000
$1.28
7,500 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!