- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4308R-101-100
Description
+
Res Thick Film NET 10 Ohm 1 Ohm 1W ±250ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
Search Keywords: 4308R101100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4308R-101-100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100057
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:7
-
Number of Terminals:8
-
Power Rating:1 W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:10 Ohm
-
Tolerance:1 Ohm
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$3.22
1,000
$1.98
1,500
$1.57
2,000 +
$1.54
Click for Quote
Log in
to unlock special pricing