Available Replacements
ROHs Equivalent
4308M-102-121LF 4308M-102-121LF Bourns
4308M-102-121LF

Bourns

In Stock: 1,000

Minimum Order: 64

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4308M-102-121

Res Thick Film NET 120 Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 120 Ohm 2% 1.2W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole
Search Keywords: 4308M102121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4308M-102-121
Unit of Measure: Per Each
RoHS: No
HTS: 8533100057
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 4
Number of Terminals: 8
Power Rating: 1.2 W
Power Rating per Resistor: 0.4 W
Resistance Value: 120 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4308M-102-121 RoHS compliant?
No, 4308M-102-121 is not RoHS compliant.
What is the lead time for 4308M-102-121?
The standard lead time for 4308M-102-121 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,545
Ships today, if you order in
MOQ for In Stock Qty:
64
MOQ for out of Stock Qty:
64
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
64
$4.96
100
$4.95
250
$4.94
500
$4.93
1,000
$2.61
1,500
$1.84
2,000 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!