Available Replacements
Non-RoHS Equivalent
4308M-102-102 4308M-102-102 Bourns
4308M-102-102

Bourns

In Stock: 1,688

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4308M-102-102LF

The 4308M-102-102LF is an 8-pin, medium profile, molded SIP thick film resistor network containing four isolated 1 kΩ resistor ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The 4308M-102-102LF is an 8-pin, medium profile, molded SIP thick film resistor network containing four isolated 1 kΩ resistors.
Search Keywords: 4308M102102LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4308M-102-102LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100057
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    4
  • Number of Terminals:
    8
  • Power Rating:
    1.2 W
  • Power Rating per Resistor:
    0.4 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4308M-102-102LF RoHS compliant?
Yes, 4308M-102-102LF is RoHS compliant.
What is the lead time for 4308M-102-102LF?
The standard lead time for 4308M-102-102LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,240
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
7 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.87
100
$2.70
250
$2.53
500
$2.45
1,000
$2.35
1,500
$2.32
2,000 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!