Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4308H-101-272LF

Res Thick Film NET 2.7K Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 2.7K Ohm 2% 1.6W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole
Search Keywords: 4308H101272LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4308H-101-272LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 7
Number of Terminals: 8
Power Rating: 1.6 W
Power Rating per Resistor: 0.3 W
Resistance Value: 2.7 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4308H-101-272LF RoHS compliant?
Yes, 4308H-101-272LF is RoHS compliant.
What is the lead time for 4308H-101-272LF?
The standard lead time for 4308H-101-272LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,690
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.93
100
$1.73
250
$1.66
500
$1.65
1,000
$1.61
2,500
$1.59
5,000
$1.57
7,500 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!