Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4306R-101-182LF

Res Thick Film NET 1.8K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1.8K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords: 4306R101182LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4306R-101-182LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 5
Number of Terminals: 6
Power Rating: 0.75 (3/4) W
Power Rating per Resistor: 0.2 (1/5) W
Resistance Value: 1.8 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4306R-101-182LF RoHS compliant?
Yes, 4306R-101-182LF is RoHS compliant.
What is the lead time for 4306R-101-182LF?
The standard lead time for 4306R-101-182LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,995
Ships today, if you order in
MOQ for In Stock Qty:
76
MOQ for out of Stock Qty:
76
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
76
$3.20
100
$3.19
250
$3.18
508
$3.17
1,015
$1.96
1,523
$1.55
2,030 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!