- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4306R-101-121LF
Bourns
4306R-101-121LF
Res Thick Film NET 120 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4306R-101-121LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536308000 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Case Size: | N/R |
| Circuit Designator: | BUS |
| Number of Resistors: | 5 |
| Number of Terminals: | 6 |
| Power Rating: | 0.75 (3/4) W |
| Power Rating per Resistor: | 0.2 (1/5) W |
| Resistance Value: | 120 Ohm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Pin |