- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4306R-101-106
Description
+
Res Thick Film NET 10M Ohm 5% 0.75W(3/4W) ±250ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords: 4306R101106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4306R-101-106
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:5
-
Number of Terminals:6
-
Power Rating:0.75 (3/4) W
-
Power Rating per Resistor:0.2 (1/5) W
-
Resistance Value:10 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
508
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
508
$3.11
1,015
$1.92
1,523
$1.52
2,030 +
$1.49
Click for Quote
Log in
to unlock special pricing