Available Replacements
Non-RoHS Equivalent
4306R-101-104 4306R-101-104 Bourns
4306R-101-104

Bourns

In Stock: 3,085

Minimum Order: 76

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4306R-101-104LF

Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords: 4306R101104LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4306R-101-104LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    5
  • Number of Terminals:
    6
  • Power Rating:
    0.75 (3/4) W
  • Power Rating per Resistor:
    0.2 (1/5) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4306R-101-104LF RoHS compliant?
Yes, 4306R-101-104LF is RoHS compliant.
What is the lead time for 4306R-101-104LF?
The standard lead time for 4306R-101-104LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,702
Can Ship immediately
MOQ for In Stock Qty:
76
MOQ for out of Stock Qty:
76
7 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
76
$3.20
100
$3.19
250
$3.18
508
$3.17
1,015
$1.96
1,523
$1.55
2,030 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!