Available Replacements
ROHs Equivalent
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4306M-102-330

Res Thick Film NET 33 Ohm 1 Ohm 0.9W ±250ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 33 Ohm 1 Ohm 0.9W ±250ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole
Search Keywords: 4306M102330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4306M-102-330
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533100057
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    3
  • Number of Terminals:
    6
  • Power Rating:
    0.9 W
  • Power Rating per Resistor:
    0.4 W
  • Resistance Value:
    33 Ohm
  • Tolerance:
    1 Ohm
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4306M-102-330 RoHS compliant?
No, 4306M-102-330 is not RoHS compliant.
What is the lead time for 4306M-102-330?
The standard lead time for 4306M-102-330 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
7 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.482
1,000
$0.912
1,500
$0.722
2,000 +
$0.708
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!