- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4306M-102-102LF
Bourns
4306M-102-102LF
Res Thick Film NET 1K Ohm 2% 0.9W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4306M-102-102LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533100057 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Case Size: | N/R |
| Circuit Designator: | ISOL |
| Number of Resistors: | 3 |
| Number of Terminals: | 6 |
| Power Rating: | 0.9 W |
| Power Rating per Resistor: | 0.4 W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Pin |