Available Replacements
ROHs Equivalent
4306M-102-101LF 4306M-102-101LF Bourns
4306M-102-101LF

Bourns

In Stock: 1,659

Minimum Order: 170

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4306M-102-101

Res Thick Film NET 100 Ohm 2% 0.9W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100 Ohm 2% 0.9W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole
Search Keywords: 4306M102101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4306M-102-101
Unit of Measure: Per Each
RoHS: No
HTS: 8533100057
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 3
Number of Terminals: 6
Power Rating: 0.9 W
Power Rating per Resistor: 0.4 W
Resistance Value: 100 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4306M-102-101 RoHS compliant?
No, 4306M-102-101 is not RoHS compliant.
What is the lead time for 4306M-102-101?
The standard lead time for 4306M-102-101 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,537
Ships today, if you order in
MOQ for In Stock Qty:
170
MOQ for out of Stock Qty:
170
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
170
$1.5200
500
$1.5100
1,000
$0.9302
1,500
$0.7364
2,000 +
$0.7222
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!