- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4306M-101-272LF
Bourns
4306M-101-272LF
Res Thick Film NET 2.7K Ohm 2% 0.9W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Res Thick Film NET 2.7K Ohm 2% 0.9W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords: 4306M101272LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4306M-101-272LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:5
-
Number of Terminals:6
-
Power Rating:0.9 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:2.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4306M-101-272LF RoHS compliant?
Yes, 4306M-101-272LF is RoHS compliant.
What is the lead time for 4306M-101-272LF?
The standard lead time for 4306M-101-272LF is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,332
Can Ship immediately
MOQ for In Stock Qty:
170
MOQ for out of Stock Qty:
170
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
170
$1.5200
500
$1.5100
1,000
$0.9302
1,500
$0.7364
2,000 +
$0.7222
Click for Quote
Log in
to unlock special pricing