Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4306H-101-123LF

Res Thick Film NET 12K Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 12K Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords: 4306H101123LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4306H-101-123LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100057
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 5
Number of Terminals: 6
Power Rating: 1.2 W
Power Rating per Resistor: 0.3 W
Resistance Value: 12 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4306H-101-123LF RoHS compliant?
Yes, 4306H-101-123LF is RoHS compliant.
What is the lead time for 4306H-101-123LF?
The standard lead time for 4306H-101-123LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$4.73
1,000
$2.50
1,500
$1.76
2,000 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!