- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4306H-101-102
Description
+
Res Thick Film NET 1K Ohm 2% 1.2W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole
Search Keywords: 4306H101102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4306H-101-102
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100057
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:5
-
Number of Terminals:6
-
Power Rating:1.2 W
-
Power Rating per Resistor:0.3 W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
500
$4.73
1,000
$2.50
1,500
$1.76
2,000 +
$1.73
Click for Quote
Log in
to unlock special pricing