Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4304M-104-221/331L

Res Thick Film NET 220 Ohm/330 Ohm 2% 0.6W ±100ppm/°C TERM Molded 4-Pin SIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 220 Ohm/330 Ohm 2% 0.6W ±100ppm/°C TERM Molded 4-Pin SIP Pin Thru-Hole
Search Keywords: 4304M104221331L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4304M-104-221/331L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100057
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Case Size: N/R
Circuit Designator: TERM
Number of Resistors: 4
Number of Terminals: 4
Power Rating: 0.6 W
Power Rating per Resistor: 0.25 (1/4) W
Resistance Value: 220/330 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4304M-104-221/331L RoHS compliant?
Yes, 4304M-104-221/331L is RoHS compliant.
What is the lead time for 4304M-104-221/331L?
The standard lead time for 4304M-104-221/331L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,790
Can Ship immediately
MOQ for In Stock Qty:
58
MOQ for out of Stock Qty:
58
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
58
$5.45
100
$5.44
250
$5.43
500
$5.41
1,000
$2.87
1,500
$2.02
2,000 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!