- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4304M-102-500
Bourns
4304M-102-500
Res Thick Film NET 50 Ohm 2% 0.6W A±100ppm/A°C ISOL Molded 4-Pin SIP Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Description
+
Res Thick Film NET 50 Ohm 2% 0.6W A±100ppm/A°C ISOL Molded 4-Pin SIP Pin Thru-Hole
Search Keywords: 4304M102500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4304M-102-500
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Case Size:N/R
-
Circuit Designator:ISOL11402
-
Number of Resistors:211409
-
Number of Terminals:411410
-
Power Rating:0.6 W
-
Power Rating per Resistor:0.4 W
-
Resistance Value:50 Ohm
-
Tolerance:211425%
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin11424
Frequently Asked Questions
Is 4304M-102-500 RoHS compliant?
No, 4304M-102-500 is not RoHS compliant.
What is the lead time for 4304M-102-500?
The standard lead time for 4304M-102-500 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
MOQ for In Stock Qty:
58
MOQ for out of Stock Qty:
58
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
58
$5.45
100
$5.44
250
$5.43
500
$5.41
1,000
$2.87
1,500
$2.02
2,000 +
$1.98
Click for Quote
Log in
to unlock special pricing