- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4304M-101-102LF
Description
+
Res Thick Film NET 1K Ohm 2% 0.6W ±100ppm/°C BUS Molded 4-Pin SIP Pin Thru-Hole
Search Keywords: 4304M101102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4304M-101-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:3
-
Number of Terminals:4
-
Power Rating:0.6 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:1 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$5.30
1,000
$2.81
1,500
$1.98
2,000 +
$1.94
Click for Quote
Log in
to unlock special pricing