Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4116R-R2R-104LF

Res Thick Film NET 100K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: 4116RR2R104LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4116R-R2R-104LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Case Size: N/R
Circuit Designator: Ladder
Number of Resistors: 16
Number of Terminals: 16
Power Rating: 2.25 W
Power Rating per Resistor: 0.125 (1/8) W
Resistance Value: 100 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4116R-R2R-104LF RoHS compliant?
Yes, 4116R-R2R-104LF is RoHS compliant.
What is the lead time for 4116R-R2R-104LF?
The standard lead time for 4116R-R2R-104LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,238
Ships today, if you order in
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!