- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4116R-R2R-104
Description
+
Res Thick Film NET 100K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: 4116RR2R104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4116R-R2R-104
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210060
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:Ladder
-
Number of Resistors:16
-
Number of Terminals:16
-
Power Rating:2.25 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:100 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26