Available Replacements
ROHs 등가
4116R-2-104LF 4116R-2-104LF Bourns
4116R-2-104LF

Bourns

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4116R-2-104

Res Thick Film NET 100K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 100K Ohm 2% 2.25W ±100ppm/°C BUS Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: 4116R2104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4116R-2-104
Unit of Measure: Per Each
RoHS: No
HTS: 8533100057
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Case Size: N/R
Circuit Designator: BUS
Number of Resistors: 15
Number of Terminals: 16
Power Rating: 2.25 W
Power Rating per Resistor: 0.125 (1/8) W
Resistance Value: 100 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4116R-2-104 RoHS compliant?
No, 4116R-2-104 is not RoHS compliant.
What is the lead time for 4116R-2-104?
The standard lead time for 4116R-2-104 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,397
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.136
250
$1.017
500
$0.979
1,000
$0.966
2,500
$0.947
5,000
$0.935
7,500
$0.924
10,000 +
$0.921
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!