Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4116R-1-152LF

Res Thick Film NET 1.5K Ohm 2% 2.25W A±100ppm/A°C ISOL Molded 16-Pin DIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1.5K Ohm 2% 2.25W A±100ppm/A°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: 4116R1152LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4116R-1-152LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 2.25 W
Power Rating per Resistor: 0.25 (1/4) W
Resistance Value: 1.5 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4116R-1-152LF RoHS compliant?
Yes, 4116R-1-152LF is RoHS compliant.
What is the lead time for 4116R-1-152LF?
The standard lead time for 4116R-1-152LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,851
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.986
250
$0.882
500
$0.849
1,000
$0.847
2,500
$0.821
5,000
$0.811
7,500
$0.801
10,000 +
$0.799
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!