Available Replacements
ROHs Equivalent
4116R-1-151LF 4116R-1-151LF Bourns
4116R-1-151LF

Bourns

In Stock: 1,325

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4116R-1-151

Res Thick Film NET 150 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 150 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: 4116R1151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4116R-1-151
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 8
Number of Terminals: 16
Power Rating: 2.25 W
Power Rating per Resistor: 0.25 (1/4) W
Resistance Value: 150 Ohm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4116R-1-151 RoHS compliant?
No, 4116R-1-151 is not RoHS compliant.
What is the lead time for 4116R-1-151?
The standard lead time for 4116R-1-151 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Ships today, if you order in
MOQ for In Stock Qty:
117
MOQ for out of Stock Qty:
117
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
117
$2.20
250
$2.19
500
$2.18
1,000
$1.36
1,500
$1.07
2,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!