- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4116R-1-123
Bourns
4116R-1-123
Res Thick Film NET 12K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 4116R-1-123 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533100057 |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Case Size: | N/R |
| Circuit Designator: | ISOL |
| Number of Resistors: | 8 |
| Number of Terminals: | 16 |
| Power Rating: | 2.25 W |
| Power Rating per Resistor: | 0.25 (1/4) W |
| Resistance Value: | 12 KOhm |
| Tolerance: | 2 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Termination Style: | Pin |