Available Replacements
ROHs Equivalent
4116R-1-105LF 4116R-1-105LF Bourns
4116R-1-105LF

Bourns

In Stock: 1,650

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4116R-1-105

Res Thick Film NET 1M Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1M Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Search Keywords: 4116R1105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4116R-1-105
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Case Size:
    N/R
  • Circuit Designator:
    ISOL
  • Number of Resistors:
    8
  • Number of Terminals:
    16
  • Power Rating:
    2.25 W
  • Power Rating per Resistor:
    0.25 (1/4) W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4116R-1-105 RoHS compliant?
No, 4116R-1-105 is not RoHS compliant.
What is the lead time for 4116R-1-105?
The standard lead time for 4116R-1-105 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,246
Ships today, if you order in
MOQ for In Stock Qty:
117
MOQ for out of Stock Qty:
117
8 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
117
$2.20
250
$2.19
500
$2.18
1,000
$1.36
1,500
$1.07
2,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!