- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4116R-1-104
Bourns
4116R-1-104
Res Thick Film NET 100K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4116R-1-104
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:8
-
Number of Terminals:16
-
Power Rating:2.25 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:100 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin