- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4114R-3-181/391LF
Description
+
Res Thick Film NET 180 Ohm/390 Ohm 2% 2W ±100ppm/°C TERM Molded 14-Pin DIP Pin Thru-Hole
Search Keywords: 4114R3181391LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4114R-3-181/391LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:24
-
Number of Terminals:14
-
Power Rating:2 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:180/390 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$2.98
1,000
$1.84
1,500
$1.46
2,000 +
$1.43
Click for Quote
Log in
to unlock special pricing