Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4114R-2-220LF

Res Thick Film NET 22 Ohm 1 Ohm 2W ±250ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 22 Ohm 1 Ohm 2W ±250ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole
Search Keywords: 4114R2220LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4114R-2-220LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100057
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    13
  • Number of Terminals:
    14
  • Power Rating:
    2 W
  • Power Rating per Resistor:
    0.125 (1/8) W
  • Resistance Value:
    22 Ohm
  • Tolerance:
    1 Ohm
  • Temperature Coefficient:
    ±250 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4114R-2-220LF RoHS compliant?
Yes, 4114R-2-220LF is RoHS compliant.
What is the lead time for 4114R-2-220LF?
The standard lead time for 4114R-2-220LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
8 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$2.64
1,000
$1.63
1,500
$1.29
2,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!