- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4114R-2-220
Description
+
Res Thick Film NET 22 Ohm 1 Ohm 2W ±250ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole
Search Keywords: 4114R2220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4114R-2-220
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:13
-
Number of Terminals:14
-
Power Rating:2 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:22 Ohm
-
Tolerance:1 Ohm
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.