Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4114R-2-105LF

Res Thick Film NET 1M Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 1M Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole
Search Keywords: 4114R2105LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4114R-2-105LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100057
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    13
  • Number of Terminals:
    14
  • Power Rating:
    2 W
  • Power Rating per Resistor:
    0.125 (1/8) W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4114R-2-105LF RoHS compliant?
Yes, 4114R-2-105LF is RoHS compliant.
What is the lead time for 4114R-2-105LF?
The standard lead time for 4114R-2-105LF is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Order Increment:
25
8 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.67
100
$2.66
250
$2.65
500
$2.64
1,000
$1.63
1,500
$1.29
2,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!