- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4114R-1-681LF
Bourns
4114R-1-681LF
Res Thick Film NET 680 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 680 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords: 4114R1681LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4114R-1-681LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:7
-
Number of Terminals:14
-
Power Rating:2 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:680 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4114R-1-681LF RoHS compliant?
Yes, 4114R-1-681LF is RoHS compliant.
What is the lead time for 4114R-1-681LF?
The standard lead time for 4114R-1-681LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,975
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Order Increment:
25
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$2.08
100
$1.69
250
$1.67
500
$1.56
1,000
$1.45
1,500
$1.44
2,000 +
$1.36
Click for Quote
Log in
to unlock special pricing