Available Replacements
비 RoHS 동등품
4114R-1-470 4114R-1-470 Bourns
4114R-1-470

Bourns

In Stock: 248

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4114R-1-470LF

Res Thick Film NET 47 Ohm 1 Ohm 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 47 Ohm 1 Ohm 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords: 4114R1470LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4114R-1-470LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 7
Number of Terminals: 14
Power Rating: 2 W
Power Rating per Resistor: 0.25 (1/4) W
Resistance Value: 47 Ohm
Tolerance: 1 Ohm
Temperature Coefficient: ±250 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4114R-1-470LF RoHS compliant?
Yes, 4114R-1-470LF is RoHS compliant.
What is the lead time for 4114R-1-470LF?
The standard lead time for 4114R-1-470LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,440
Can Ship immediately
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
96
$2.72
100
$2.71
250
$2.70
500
$2.69
1,000
$1.66
1,500
$1.32
2,000 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!