Available Replacements
ROHs Equivalent
4114R-1-273LF 4114R-1-273LF Bourns
4114R-1-273LF

Bourns

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

4114R-1-273

Res Thick Film NET 27K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film NET 27K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords: 4114R1273
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 4114R-1-273
Unit of Measure: Per Each
RoHS: No
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Case Size: N/R
Circuit Designator: ISOL
Number of Resistors: 7
Number of Terminals: 14
Power Rating: 2 W
Power Rating per Resistor: 0.25 (1/4) W
Resistance Value: 27 KOhm
Tolerance: 2 %
Temperature Coefficient: ±100 ppm/°C
Termination Style: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4114R-1-273 RoHS compliant?
No, 4114R-1-273 is not RoHS compliant.
What is the lead time for 4114R-1-273?
The standard lead time for 4114R-1-273 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 960
Can Ship immediately
MOQ for In Stock Qty:
136
MOQ for out of Stock Qty:
136
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
136 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!