- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4114R-1-272LF
Bourns
4114R-1-272LF
Res Thick Film NET 2.7K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Res Thick Film NET 2.7K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords: 4114R1272LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4114R-1-272LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:7
-
Number of Terminals:14
-
Power Rating:2 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:2.7 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4114R-1-272LF RoHS compliant?
Yes, 4114R-1-272LF is RoHS compliant.
What is the lead time for 4114R-1-272LF?
The standard lead time for 4114R-1-272LF is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
8 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
96
$2.72
100
$2.71
250
$2.70
500
$2.69
1,000
$1.66
1,500
$1.32
2,000 +
$1.30
Click for Quote
Log in
to unlock special pricing