- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4114R-1-271
Bourns
4114R-1-271
Res Thick Film NET 270 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4114R-1-271
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100057
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:7
-
Number of Terminals:14
-
Power Rating:2 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:270 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin