- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4114R-1-103LF
Bourns
4114R-1-103LF
Res Thick Film NET 10K Ohm 2% 2W A±100ppm/A°C ISOL Molded 14-Pin DIP Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film NET 10K Ohm 2% 2W A±100ppm/A°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Search Keywords: 4114R1103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4114R-1-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:7
-
Number of Terminals:14
-
Power Rating:2 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Frequently Asked Questions
Is 4114R-1-103LF RoHS compliant?
Yes, 4114R-1-103LF is RoHS compliant.
What is the lead time for 4114R-1-103LF?
The standard lead time for 4114R-1-103LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,013
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
25
$1.96
100
$1.59
250
$1.48
500
$1.47
1,000
$1.38
2,500
$1.34
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT