- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4108R-3-221/221LF
Description
+
Res Thick Film NET 220 Ohm/220 Ohm 2% 1.69W ±100ppm/°C TERM Molded 8-Pin DIP Pin Thru-Hole
Search Keywords: 4108R3221221LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4108R-3-221/221LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100057
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:12
-
Number of Terminals:8
-
Power Rating:1.69 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:220/220 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
507
$1.610
1,013
$0.992
1,519
$0.785
2,025 +
$0.769
Click for Quote
Log in
to unlock special pricing