- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4108R-3-221/221
Description
+
Res Thick Film NET 220 Ohm/220 Ohm 2% 1.69W ±100ppm/°C TERM Molded 8-Pin DIP Pin Thru-Hole
Search Keywords: 4108R3221221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4108R-3-221/221
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210060
-
Supplier Standard Pack:
1 -
Case Size:N/R
-
Circuit Designator:TERM
-
Number of Resistors:12
-
Number of Terminals:8
-
Power Rating:1.69 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:220/220 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.