- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4108R-2-103
Description
+
Res Thick Film NET 10K Ohm 2% 1.69W ±100ppm/°C BUS Molded 8-Pin DIP Pin Thru-Hole
Search Keywords: 4108R2103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4108R-2-103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100057
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:7
-
Number of Terminals:8
-
Power Rating:1.69 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
507
$5.06
1,013
$2.68
1,519
$1.89
2,025 +
$1.85
Click for Quote
Log in
to unlock special pricing