Image is representational - see mfr. specs

4108R-2-102LF

Bourns

Res Thick Film NET 1K Ohm 2% 1.69W ±100ppm/°C BUS Molded 8-Pin DIP Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film NET 1K Ohm 2% 1.69W ±100ppm/°C BUS Molded 8-Pin DIP Pin Thru-Hole
Search Keywords: 4108R2102LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    4108R-2-102LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100057
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Case Size:
    N/R
  • Circuit Designator:
    BUS
  • Number of Resistors:
    7
  • Number of Terminals:
    8
  • Power Rating:
    1.69 W
  • Power Rating per Resistor:
    0.125 (1/8) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    2 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
8 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
507
$4.99
1,013
$2.64
1,519
$1.86
2,025 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!