- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 4108R-1-103LF
Description
+
Res Thick Film NET 10K Ohm 2% 1.69W ±100ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole
Search Keywords: 4108R1103LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:4108R-1-103LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:1.69 W
-
Power Rating per Resistor:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Termination Style:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
507
$4.99
1,013
$2.64
1,519
$1.86
2,025 +
$1.82
Click for Quote
Log in
to unlock special pricing