Image is representational - see manufacturer specifications

Bourns Authorized Distributor

39SB-1RB-103

Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole Tray
Search Keywords: 39SB1RB103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 39SB-1RB-103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.25 (1/4) W
Resistance Value: 10 KOhm
Tolerance: 20 %
Dimension: 19.71 mm
Operating Temperature: -40 to 85 °C
Switch Option: Yes
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39SB-1RB-103 RoHS compliant?
Yes, 39SB-1RB-103 is RoHS compliant.
What is the lead time for 39SB-1RB-103?
The standard lead time for 39SB-1RB-103 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$20.20
250
$20.14
375
$20.09
500 +
$17.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!