- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 39SA-1RB-103
Bourns
39SA-1RB-103
Res Conductive Plastic POT 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm Pin Panel Mount/Through Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 39SA-1RB-103 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533408050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount/Through Hole11434 |
| Number of Turns: | 1(Elec),1(Mech) Tur ns |
| Termination Style: | Pin11449 |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 10 KOhm |
| Tolerance: | 2011450% |
| Dimension: | 19.7111440mm |
| Operating Temperature: | -40 to 85 °C |
| Switch Option: | Yes11446 |
| Number of Elements: | 111435 |