Image is representational - see manufacturer specifications

Bourns Authorized Distributor

39LB-1PB-103

The 39LB-1PB-103 is a 13 mm single-turn panel control with a 10 kOhm resistance, linear taper, and an integrated momentary pus ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 39LB-1PB-103 is a 13 mm single-turn panel control with a 10 kOhm resistance, linear taper, and an integrated momentary push switch.
Search Keywords: 39LB1PB103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    39LB-1PB-103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    19.71 mm
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39LB-1PB-103 RoHS compliant?
Yes, 39LB-1PB-103 is RoHS compliant.
What is the lead time for 39LB-1PB-103?
The standard lead time for 39LB-1PB-103 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 485
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.25
25
$14.35
50
$13.43
125
$12.64
250
$12.37
375
$12.09
500 +
$12.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!