Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3862E-202-502HL

Res Cermet POT 5K Ohm 5% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.74mm) J-Hook Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Cermet POT 5K Ohm 5% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.74mm) J-Hook Panel Mount
Search Keywords: 3862E202502HL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3862E-202-502HL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount11434
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: J-Hook11449
Power Rating: 1 W
Resistance Value: 5 KOhm
Tolerance: 511450%
Temperature Coefficient: ±150 ppm/°C
Dimension: 33.74 x 12.711440mm
Operating Temperature: -40 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3862E-202-502HL RoHS compliant?
Yes, 3862E-202-502HL is RoHS compliant.
What is the lead time for 3862E-202-502HL?
The standard lead time for 3862E-202-502HL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 359
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10 +
$79.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!