- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3862C-162-102AL
Bourns
3862C-162-102AL
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 30.56mm) J-Hook Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 30.56mm) J-Hook Panel Mount
Search Keywords: 3862C162102AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3862C-162-102AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:30.56 x 12.7 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 3862C-162-102AL RoHS compliant?
Yes, 3862C-162-102AL is RoHS compliant.
What is the lead time for 3862C-162-102AL?
The standard lead time for 3862C-162-102AL is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
125
$40.07
250
$21.15
375
$14.54
500 +
$14.25
Click for Quote
Log in
to unlock special pricing