- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3862C-122-502AL
Bourns
3862C-122-502AL
Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 27.39mm) J-Hook Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3862C-122-502AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:J-Hook
-
Power Rating:1 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:27.39 x 12.7 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No
-
Number of Elements:1