- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3856A-BK1-103AL
Description
+
Potentiometer - Linear - 10k Ohms - ±10 % - 3/4 ” (19.05 mm) D 3-3/4-Turn Cermet - Plain 3/8 ” (9.53 mm) D x 3/8 ” (9.53 mm) L Bushing.
Search Keywords: 3856ABK1103AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3856A-BK1-103AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
379
can ship 8/17/26
Minimum Order Quantity:
100
Order Increment:
100
27 Weeks
can ship
11/17/26